FDD1-17251CBHW32 | |
---|---|
DigiKey Part Number | Q885-ND |
Manufacturer | |
Manufacturer Product Number | FDD1-17251CBHW32 |
Description | FAN AXIAL 172X51MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 151mm H Ball 325.0 CFM (9.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 151mm H | |
Width | 51.00mm | |
Air Flow | 325.0 CFM (9.10m³/min) | |
Static Pressure | 1.134 in H2O (282.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 64.0dB(A) | |
Power (Watts) | 44.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 2.3 lbs (1 kg) | |
Current Rating (Amps) | 3.73A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥787.89000 | ¥787.89 |
12 | ¥708.13750 | ¥8,497.65 |
36 | ¥698.16250 | ¥25,133.85 |
60 | ¥653.28167 | ¥39,196.90 |
108 | ¥638.32093 | ¥68,938.66 |