B39871B4365P810 | |
---|---|
DigiKey Part Number | 1752-B39871B4365P810TR-ND - Tape & Reel (TR) 1752-B39871B4365P810CT-ND - Cut Tape (CT) 1752-B39871B4365P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39871B4365P810 |
Description | SUB-1-GHZ SAW FILTER, FC=869 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.5dB 2MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 869MHz | |
Bandwidth | 2MHz | |
Insertion Loss | 2.5dB | |
Ratings | - | |
Applications | ISM | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥10.01400 | ¥100.14 |
25 | ¥9.78320 | ¥244.58 |
50 | ¥9.55700 | ¥477.85 |
100 | ¥8.64660 | ¥864.66 |
250 | ¥8.41892 | ¥2,104.73 |
500 | ¥7.28112 | ¥3,640.56 |
1,000 | ¥6.82605 | ¥6,826.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.25722 | ¥31,286.10 |
10,000 | ¥5.91591 | ¥59,159.10 |