ECASD61C107M012KA0 | |
---|---|
DigiKey Part Number | 490-ECASD61C107M012KA0TR-ND - Tape & Reel (TR) 490-ECASD61C107M012KA0CT-ND - Cut Tape (CT) 490-ECASD61C107M012KA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD61C107M012KA0 |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥15.49200 | ¥154.92 |
50 | ¥14.22920 | ¥711.46 |
100 | ¥11.79750 | ¥1,179.75 |
500 | ¥9.48578 | ¥4,742.89 |
1,000 | ¥8.30003 | ¥8,300.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.00358 | ¥20,008.95 |
5,000 | ¥7.70713 | ¥38,535.65 |