TSC2017IYZGR | |
---|---|
DigiKey Part Number | 296-25631-2-ND - Tape & Reel (TR) 296-25631-1-ND - Cut Tape (CT) 296-25631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2017IYZGR |
Description | IC SCREEN CNTRL 12BIT 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TSC2017IYZGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C, Serial | |
Voltage Reference | External | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply | 226.2 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥25.22100 | ¥252.21 |
25 | ¥23.84440 | ¥596.11 |
100 | ¥20.66410 | ¥2,066.41 |
250 | ¥19.60468 | ¥4,901.17 |
500 | ¥17.59114 | ¥8,795.57 |
1,000 | ¥14.83586 | ¥14,835.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.28278 | ¥30,848.34 |