TSC2017IYZGT | |
---|---|
DigiKey Part Number | 296-50176-2-ND - Tape & Reel (TR) 296-50176-1-ND - Cut Tape (CT) 296-50176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2017IYZGT |
Description | IC SCREEN CNTRL 12BIT 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TSC2017IYZGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C, Serial | |
Voltage Reference | External | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply | 226.2 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.28000 | ¥212.80 |
25 | ¥20.11720 | ¥502.93 |
100 | ¥17.43600 | ¥1,743.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.54208 | ¥4,135.52 |
500 | ¥15.74230 | ¥7,871.15 |