B39162B9621P810 | |
---|---|
DigiKey Part Number | 1752-B39162B9621P810TR-ND - Tape & Reel (TR) 1752-B39162B9621P810CT-ND - Cut Tape (CT) 1752-B39162B9621P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39162B9621P810 |
Description | SAW INDUSTRIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.58247GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.4dB 2MHz, 4.092MHz, 8.34MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.58247GHz | |
Bandwidth | 2MHz, 4.092MHz, 8.34MHz | |
Insertion Loss | 1.4dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.71500 | ¥67.15 |
25 | ¥5.48400 | ¥137.10 |
50 | ¥4.92580 | ¥246.29 |
100 | ¥4.47750 | ¥447.75 |
250 | ¥4.25352 | ¥1,063.38 |
500 | ¥3.80592 | ¥1,902.96 |
1,000 | ¥3.58197 | ¥3,581.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.13423 | ¥15,671.15 |
10,000 | ¥2.97752 | ¥29,775.20 |
25,000 | ¥2.91035 | ¥72,758.75 |