QBLP670-R-2897 | |
---|---|
DigiKey Part Number | 1516-1367-2-ND - Tape & Reel (TR) 1516-1367-1-ND - Cut Tape (CT) 1516-1367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-R-2897 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-R-2897 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.34900 | ¥33.49 |
100 | ¥2.21540 | ¥221.54 |
1,000 | ¥1.71036 | ¥1,710.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.54552 | ¥3,091.04 |
6,000 | ¥1.44249 | ¥8,654.94 |
10,000 | ¥1.39097 | ¥13,909.70 |
50,000 | ¥1.31369 | ¥65,684.50 |