690mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,327 In Stock | 1 : ¥23.72000 Cut Tape (CT) 2,000 : ¥8.94086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Colorless | Clear | 690mcd | Round with Flat Top | 2.40mm Dia | 3.3V | 20mA | 120° | Surface Mount | - | - | - | 2-PLCC | 2832 | 3.20mm L x 2.80mm W | 2.10mm | ||
3,161 In Stock 2,000 Factory | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.54552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 690mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 620nm | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
17,377 In Stock | 1 : ¥1.36000 Cut Tape (CT) 2,000 : ¥1.25618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | Yellow | - | 690mcd | Round with Domed Top | 1.62mm Dia | 3.2V | 20mA | 170°, 180° | Surface Mount | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.95mm | |||
0 In Stock Check Lead Time | 1,500 : ¥7.57951 Tape & Reel (TR) | Tape & Reel (TR) | Active | Green | Standard | - | - | 690mcd | - | - | - | - | - | Surface Mount | 525nm | - | - | 4-PLCC | 4-PLCC | - | - | |||
0 In Stock | 3,000 : ¥12.40344 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Green | Standard | - | Clear | 690mcd | Round with Domed Top | 1.78mm Dia | 3.7V | 20mA | 12° | Through Hole | 525nm | 523nm | - | Axial, Flat Leads | Axial | 2.21mm L x 2.09mm W | 2.44mm | |||
0 In Stock Check Lead Time | 20 : ¥19.09350 Strip | Strip | Active | Green | Standard | - | - | 690mcd | - | - | - | - | - | Surface Mount | 525nm | - | - | 4-PLCC | 4-PLCC | - | - |