QBLP670-IG | |
---|---|
DigiKey Part Number | 1516-1106-2-ND - Tape & Reel (TR) 1516-1106-1-ND - Cut Tape (CT) 1516-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-IG |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-IG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥2.98400 | ¥29.84 |
100 | ¥1.71810 | ¥171.81 |
1,000 | ¥1.34464 | ¥1,344.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.23255 | ¥2,465.10 |
6,000 | ¥1.12050 | ¥6,723.00 |
10,000 | ¥1.04580 | ¥10,458.00 |
50,000 | ¥0.97110 | ¥48,555.00 |