QBLP670-IW5 | |
---|---|
DigiKey Part Number | 1516-QBLP670-IW5TR-ND - Tape & Reel (TR) 1516-QBLP670-IW5CT-ND - Cut Tape (CT) 1516-QBLP670-IW5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-IW5 |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.7V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-IW5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.34600 | ¥23.46 |
100 | ¥1.56420 | ¥156.42 |
500 | ¥1.08186 | ¥540.93 |
1,000 | ¥0.90155 | ¥901.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.81140 | ¥1,622.80 |
6,000 | ¥0.76633 | ¥4,597.98 |
10,000 | ¥0.69871 | ¥6,987.10 |
50,000 | ¥0.59953 | ¥29,976.50 |
100,000 | ¥0.57474 | ¥57,474.00 |