LW TTSD-U2V2-JKPL-1-20-R18-Z | |
---|---|
DigiKey Part Number | 475-LWTTSD-U2V2-JKPL-1-20-R18-ZTR-ND - Tape & Reel (TR) 475-LWTTSD-U2V2-JKPL-1-20-R18-ZCT-ND - Cut Tape (CT) 475-LWTTSD-U2V2-JKPL-1-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW TTSD-U2V2-JKPL-1-20-R18-Z |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.40600 | ¥24.06 |
100 | ¥1.38400 | ¥138.40 |
1,000 | ¥1.08340 | ¥1,083.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.99311 | ¥1,986.22 |
6,000 | ¥0.90284 | ¥5,417.04 |
10,000 | ¥0.84265 | ¥8,426.50 |
50,000 | ¥0.78246 | ¥39,123.00 |
100,000 | ¥0.75237 | ¥75,237.00 |