QBLP670-IG-2897 | |
---|---|
DigiKey Part Number | 1516-QBLP670-IG-2897TR-ND - Tape & Reel (TR) 1516-QBLP670-IG-2897CT-ND - Cut Tape (CT) 1516-QBLP670-IG-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-IG-2897 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-IG-2897 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.50800 | ¥25.08 |
100 | ¥1.67130 | ¥167.13 |
500 | ¥1.15600 | ¥578.00 |
1,000 | ¥0.96336 | ¥963.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.86704 | ¥1,734.08 |
6,000 | ¥0.81887 | ¥4,913.22 |
10,000 | ¥0.74662 | ¥7,466.20 |
50,000 | ¥0.64064 | ¥32,032.00 |
100,000 | ¥0.61415 | ¥61,415.00 |