QBLP670D-Y | |
---|---|
DigiKey Part Number | 1516-1194-2-ND - Tape & Reel (TR) 1516-1194-1-ND - Cut Tape (CT) 1516-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670D-Y |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670D-Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.84650 | ¥184.65 |
1,000 | ¥1.42531 | ¥1,425.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.28794 | ¥2,575.88 |
6,000 | ¥1.20207 | ¥7,212.42 |
10,000 | ¥1.15914 | ¥11,591.40 |
50,000 | ¥1.09474 | ¥54,737.00 |