QBLP601-RIG | |
---|---|
DigiKey Part Number | 1516-QBLP601-RIGTR-ND - Tape & Reel (TR) 1516-QBLP601-RIGCT-ND - Cut Tape (CT) 1516-QBLP601-RIGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-RIG |
Description | LED GREEN/RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Green, Red 520nm Green, 630nm Red LED Indication - Discrete 3.1V Green, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-RIG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.61000 | ¥26.10 |
100 | ¥1.50050 | ¥150.05 |
1,000 | ¥1.17461 | ¥1,174.61 |
2,000 | ¥1.07672 | ¥2,153.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.07672 | ¥4,306.88 |
8,000 | ¥0.97883 | ¥7,830.64 |
12,000 | ¥0.91358 | ¥10,962.96 |
28,000 | ¥0.88095 | ¥24,666.60 |
100,000 | ¥0.81569 | ¥81,569.00 |