W490B | |
---|---|
DigiKey Part Number | 553-W490B-ND |
Manufacturer | |
Manufacturer Product Number | W490B |
Description | WHIP, 5/8 WAVE, 27 - 174 MHZ, .1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100.5MHz Whip, Straight RF Antenna 27MHz ~ 174MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 100.5MHz | |
Frequency Range | 27MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.51000 | ¥131.51 |
10 | ¥121.29500 | ¥1,212.95 |
25 | ¥119.97240 | ¥2,999.31 |