NMO27B | |
---|---|
DigiKey Part Number | 553-NMO27B-ND |
Manufacturer | |
Manufacturer Product Number | NMO27B |
Description | COIL / WHIP, UNITY, 27 - 31 MHZ, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 43.5MHz Whip, Straight RF Antenna 27MHz ~ 30MHz 2dBi Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 43.5MHz | |
Frequency Range | 27MHz ~ 30MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 52.500" (133.35cm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.20000 | ¥505.20 |
10 | ¥474.59300 | ¥4,745.93 |
25 | ¥459.28320 | ¥11,482.08 |
100 | ¥425.60190 | ¥42,560.19 |