NMO50BCO | |
---|---|
DigiKey Part Number | 553-NMO50BCO-ND |
Manufacturer | |
Manufacturer Product Number | NMO50BCO |
Description | NMO COIL, UNITY, 50 - 54 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50.5MHz Whip, Straight RF Antenna 47MHz ~ 54MHz NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 50.5MHz | |
Frequency Range | 47MHz ~ 54MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Power - Max | 150 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.500" (88.90mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.68000 | ¥296.68 |
10 | ¥291.79100 | ¥2,917.91 |