W3906B0100 | |
---|---|
DigiKey Part Number | 553-W3906B0100-ND |
Manufacturer | |
Manufacturer Product Number | W3906B0100 |
Description | RF ANT 2.15GHZ FLAT PATCH CAB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.15GHz LTE Flat Patch RF Antenna 698MHz ~ 3.6GHz 4dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.15GHz | |
Frequency Range | 698MHz ~ 3.6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 4dBi | |
Power - Max | 3 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.32000 | ¥54.32 |
10 | ¥49.04400 | ¥490.44 |
30 | ¥46.75967 | ¥1,402.79 |
100 | ¥40.60100 | ¥4,060.10 |
250 | ¥38.77576 | ¥9,693.94 |
500 | ¥35.35452 | ¥17,677.26 |
1,000 | ¥30.79260 | ¥30,792.60 |
2,500 | ¥29.65211 | ¥74,130.27 |