PM3927NLT | |
---|---|
DigiKey Part Number | 553-PM3927NLTTR-ND - Tape & Reel (TR) 553-PM3927NLTCT-ND - Cut Tape (CT) 553-PM3927NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3927NLT |
Description | IND CMC 800UH 3A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3A DCR 27mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height (Max) | 0.339" (8.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥22.12000 | ¥221.20 |
25 | ¥20.19560 | ¥504.89 |
50 | ¥17.31020 | ¥865.51 |
100 | ¥15.86750 | ¥1,586.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥15.38663 | ¥4,615.99 |
600 | ¥14.90575 | ¥8,943.45 |
900 | ¥14.42487 | ¥12,982.38 |
1,500 | ¥13.94403 | ¥20,916.04 |
3,000 | ¥13.46321 | ¥40,389.63 |