MA01R030VANBR200 | |
---|---|
DigiKey Part Number | 670-MA01R030VANBR200TR-ND - Tape & Reel (TR) 670-MA01R030VANBR200CT-ND - Cut Tape (CT) 670-MA01R030VANBR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R030VANBR200 |
Description | CONN RIGID SIDE STR 30 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 18mm, 24mm, 30mm | |
Height Above Board | 0.654" (16.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥36.59100 | ¥365.91 |
25 | ¥34.65840 | ¥866.46 |
50 | ¥33.85400 | ¥1,692.70 |
100 | ¥32.24150 | ¥3,224.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥32.24155 | ¥6,448.31 |
400 | ¥28.21115 | ¥11,284.46 |
600 | ¥27.40515 | ¥16,443.09 |
1,000 | ¥23.37504 | ¥23,375.04 |
2,000 | ¥22.56900 | ¥45,138.00 |