MA01R030VABBR600 | |
---|---|
DigiKey Part Number | 670-MA01R030VABBR600TR-ND - Tape & Reel (TR) 670-MA01R030VABBR600CT-ND - Cut Tape (CT) 670-MA01R030VABBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R030VABBR600 |
Description | RIGID SIDE B2B CONNECTOR, 30 POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.49900 | ¥354.99 |
25 | ¥33.62080 | ¥840.52 |
50 | ¥32.83760 | ¥1,641.88 |
100 | ¥31.27360 | ¥3,127.36 |
250 | ¥27.36460 | ¥6,841.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥26.58267 | ¥15,949.60 |
1,200 | ¥22.67343 | ¥27,208.12 |
1,800 | ¥21.89163 | ¥39,404.93 |
3,000 | ¥21.10976 | ¥63,329.28 |