PH9408.164NLT | |
---|---|
DigiKey Part Number | 553-PH9408.164NLTTR-ND - Tape & Reel (TR) 553-PH9408.164NLTCT-ND - Cut Tape (CT) 553-PH9408.164NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9408.164NLT |
Description | CMC 36A 2LN 400 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 400 Ohms @ 1.76 MHz 36A DCR 1.3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9408.164NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 400 Ohms @ 1.76 MHz | |
Current Rating (Max) | 36A | |
DC Resistance (DCR) (Max) | 1.3mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.201" L x 1.063" W (30.50mm x 27.00mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Nonstandard |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.69000 | ¥68.69 |
10 | ¥59.24500 | ¥592.45 |
25 | ¥54.95200 | ¥1,373.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥53.23467 | ¥3,194.08 |
120 | ¥50.65875 | ¥6,079.05 |
300 | ¥49.80013 | ¥14,940.04 |
600 | ¥48.08288 | ¥28,849.73 |
1,500 | ¥45.67874 | ¥68,518.11 |