PH9408.364NLT | |
---|---|
DigiKey Part Number | 553-PH9408.364NLTTR-ND - Tape & Reel (TR) 553-PH9408.364NLTCT-ND - Cut Tape (CT) 553-PH9408.364NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9408.364NLT |
Description | CMC 23A 2LN 1.5K OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 1.3 MHz 23A DCR 3.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9408.364NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 1.3 MHz | |
Current Rating (Max) | 23A | |
DC Resistance (DCR) (Max) | 3.5mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.201" L x 1.063" W (30.50mm x 27.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Nonstandard |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.69000 | ¥68.69 |
10 | ¥59.24500 | ¥592.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
45 | ¥53.23467 | ¥2,395.56 |
90 | ¥50.65878 | ¥4,559.29 |
315 | ¥49.80013 | ¥15,687.04 |
450 | ¥48.08289 | ¥21,637.30 |
1,125 | ¥45.67874 | ¥51,388.58 |