PH9400.233ANLT | |
---|---|
DigiKey Part Number | 553-3487-2-ND - Tape & Reel (TR) 553-3487-1-ND - Cut Tape (CT) 553-3487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9400.233ANLT |
Description | TRANSFORMER 720UH SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9400.233ANLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 720 µH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.657" L x 0.500" W (16.70mm x 12.70mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.30000 | ¥49.30 |
10 | ¥39.95500 | ¥399.55 |
25 | ¥32.30720 | ¥807.68 |
50 | ¥30.26640 | ¥1,513.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥28.90607 | ¥4,335.91 |
300 | ¥28.05580 | ¥8,416.74 |
450 | ¥27.20571 | ¥12,242.57 |
1,050 | ¥26.35547 | ¥27,673.24 |