PH9400NLKIT | |
---|---|
DigiKey Part Number | PH9400NLKIT-ND |
Manufacturer | |
Manufacturer Product Number | PH9400NLKIT |
Description | HIGH ISOLATION GDT KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Gate Drive | |
Quantity | 20 Pieces (10 Values - 2 Each) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.68000 | ¥353.68 |
10 | ¥307.04600 | ¥3,070.46 |