PE-0603HFB601ST | |
---|---|
DigiKey Part Number | 553-2386-2-ND - Tape & Reel (TR) 553-2386-1-ND - Cut Tape (CT) 553-2386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603HFB601ST |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.52700 | ¥5.27 |
25 | ¥0.47280 | ¥11.82 |
50 | ¥0.34680 | ¥17.34 |
100 | ¥0.29920 | ¥29.92 |
250 | ¥0.23632 | ¥59.08 |
500 | ¥0.19960 | ¥99.80 |
1,000 | ¥0.18490 | ¥184.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.18490 | ¥739.60 |