P0354NLT | |
---|---|
DigiKey Part Number | 553-1765-2-ND - Tape & Reel (TR) 553-1765-1-ND - Cut Tape (CT) 553-1765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0354NLT |
Description | CMC 1.22A 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.22A DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | P0354NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1.22A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height (Max) | 0.215" (5.46mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
10 | ¥19.31500 | ¥193.15 |
25 | ¥17.79800 | ¥444.95 |
50 | ¥15.90400 | ¥795.20 |
100 | ¥13.25250 | ¥1,325.25 |
250 | ¥12.87424 | ¥3,218.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.11696 | ¥6,058.48 |
1,000 | ¥11.35958 | ¥11,359.58 |
2,500 | ¥10.98092 | ¥27,452.30 |
5,000 | ¥10.60228 | ¥53,011.40 |