HX5026NL | |
---|---|
DigiKey Part Number | 553-HX5026NL-ND |
Manufacturer | |
Manufacturer Product Number | HX5026NL |
Description | XFRMR MODULE 1000B-T 1 CH SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5026NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.715" L x 0.480" W (18.16mm x 12.19mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.12000 | ¥105.12 |
10 | ¥77.65500 | ¥776.55 |
25 | ¥71.67920 | ¥1,791.98 |
50 | ¥69.29040 | ¥3,464.52 |
100 | ¥67.37930 | ¥6,737.93 |
250 | ¥66.42332 | ¥16,605.83 |
500 | ¥65.70652 | ¥32,853.26 |
1,000 | ¥64.51190 | ¥64,511.90 |