HM2108NL | |
---|---|
DigiKey Part Number | 553-HM2108NL-ND |
Manufacturer | |
Manufacturer Product Number | HM2108NL |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 135µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM2108NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 135µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.335" L x 0.663" W (8.50mm x 16.84mm) | |
Height - Seated (Max) | 0.226" (5.75mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.24000 | ¥35.24 |
10 | ¥28.57700 | ¥285.77 |
40 | ¥21.64525 | ¥865.81 |
80 | ¥21.40950 | ¥1,712.76 |