AMC1301DWV | |
---|---|
DigiKey Part Number | 296-46503-5-ND |
Manufacturer | |
Manufacturer Product Number | AMC1301DWV |
Description | IC OPAMP ISOLATION 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1301DWV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 60 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 5.9mA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.70000 | ¥80.70 |
10 | ¥72.91100 | ¥729.11 |
64 | ¥69.52297 | ¥4,449.47 |
128 | ¥60.36641 | ¥7,726.90 |
256 | ¥57.65367 | ¥14,759.34 |
512 | ¥52.56648 | ¥26,914.04 |
1,024 | ¥45.78377 | ¥46,882.58 |