H5120NL | |
---|---|
DigiKey Part Number | 553-1454-5-ND |
Manufacturer | |
Manufacturer Product Number | H5120NL |
Description | MODULE XFORMR SNGL GIGABIT SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5120NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.365" W (16.51mm x 9.27mm) | |
Height - Seated (Max) | 0.082" (2.08mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.06000 | ¥88.06 |
10 | ¥67.46900 | ¥674.69 |
30 | ¥57.16033 | ¥1,714.81 |
60 | ¥56.22167 | ¥3,373.30 |
120 | ¥53.41075 | ¥6,409.29 |
270 | ¥52.84867 | ¥14,269.14 |
510 | ¥52.09908 | ¥26,570.53 |
1,020 | ¥51.53688 | ¥52,567.62 |