H1270FNL | |
---|---|
DigiKey Part Number | 553-2220-ND |
Manufacturer | |
Manufacturer Product Number | H1270FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1270FNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.515" L x 0.574" W (13.08mm x 14.58mm) | |
Height - Seated (Max) | 0.145" (3.68mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.60000 | ¥86.60 |
10 | ¥66.33800 | ¥663.38 |
35 | ¥56.20429 | ¥1,967.15 |
70 | ¥55.28314 | ¥3,869.82 |
105 | ¥52.51905 | ¥5,514.50 |
280 | ¥51.96589 | ¥14,550.45 |
525 | ¥51.22884 | ¥26,895.14 |
1,015 | ¥50.67605 | ¥51,436.19 |