CX2044LNLT | |
---|---|
DigiKey Part Number | 553-2768-2-ND - Tape & Reel (TR) 553-2768-1-ND - Cut Tape (CT) 553-2768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2044LNLT |
Description | BALUN 5MHZ-500MHZ 50/50 5SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 500MHz 1.5:1 5-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CX2044LNLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 500MHz | |
Impedance - Unbalanced/Balanced | 1.5:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 0.5dB | |
Return Loss (Min) | 15dB | |
Package / Case | 5-SMD | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.46000 | ¥22.46 |
10 | ¥18.22000 | ¥182.20 |
25 | ¥14.73040 | ¥368.26 |
50 | ¥13.79920 | ¥689.96 |
100 | ¥13.64910 | ¥1,364.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.64885 | ¥27,297.70 |