CPS20.241-C1 | |
---|---|
DigiKey Part Number | 1736-1063-ND |
Manufacturer | |
Manufacturer Product Number | CPS20.241-C1 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CPS20.241-C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | Hazardous Locations, ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Conformal Coating, Load Sharing, PFC, Universal Input | |
Size / Dimension | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | |
Approval Agency | ABS, ATEX, CSA, DNV GL, EAC, EN, IEC, IECEx, UL | |
Standard Number | Class I Div 2; 508; 50155; 60950-1; 61010-2-201 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,254.12000 | ¥3,254.12 |