AT-1220-TWT-5V-R | |
---|---|
DigiKey Part Number | 668-1242-ND |
Manufacturer | |
Manufacturer Product Number | AT-1220-TWT-5V-R |
Description | BUZZER MAGNETIC 5V 12MM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 45mA 2.048kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1220-TWT-5V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 8V | |
Frequency | 2.048kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 45mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.12400 | ¥71.24 |
25 | ¥6.60000 | ¥165.00 |
50 | ¥6.21920 | ¥310.96 |
100 | ¥5.84860 | ¥584.86 |
300 | ¥5.43260 | ¥1,629.78 |
500 | ¥5.04116 | ¥2,520.58 |
1,000 | ¥4.71635 | ¥4,716.35 |
5,000 | ¥4.46977 | ¥22,348.85 |