AST-1732MR-R | |
---|---|
DigiKey Part Number | 668-1140-ND |
Manufacturer | |
Manufacturer Product Number | AST-1732MR-R |
Description | SPEAKR 32OHM 200MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 200 mW 1.7 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AST-1732MR-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.7 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1800Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 200mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 200 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥28.13400 | ¥281.34 |
25 | ¥25.95840 | ¥648.96 |
40 | ¥24.38025 | ¥975.21 |
80 | ¥22.86138 | ¥1,828.91 |
650 | ¥19.72266 | ¥12,819.73 |