AS06608PS-R | |
---|---|
DigiKey Part Number | 668-1269-ND |
Manufacturer | |
Manufacturer Product Number | AS06608PS-R |
Description | SPEAKER 8OHM 4W TOP PORT 95DB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 4 W 230 Hz ~ 12 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS06608PS-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 230 Hz ~ 12 kHz | |
Frequency - Self Resonant | 230Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 4 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.610" L x 2.610" W (66.30mm x 66.30mm) | |
Height - Seated (Max) | 1.161" (29.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.50000 | ¥55.50 |
10 | ¥45.79400 | ¥457.94 |
25 | ¥42.21480 | ¥1,055.37 |
50 | ¥39.62220 | ¥1,981.11 |
100 | ¥37.12880 | ¥3,712.88 |
250 | ¥34.90052 | ¥8,725.13 |
500 | ¥32.87732 | ¥16,438.66 |