AS04008PO-2-R | |
---|---|
DigiKey Part Number | 668-1236-ND |
Manufacturer | |
Manufacturer Product Number | AS04008PO-2-R |
Description | SPEAKER 8OHM 1W TOP PORT 84DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 450 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS04008PO-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 450 Hz ~ 20 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" L x 1.114" W (40.00mm x 28.30mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.44000 | ¥37.44 |
10 | ¥30.86900 | ¥308.69 |
25 | ¥28.46160 | ¥711.54 |
50 | ¥26.71300 | ¥1,335.65 |
100 | ¥25.03250 | ¥2,503.25 |
250 | ¥23.52996 | ¥5,882.49 |
450 | ¥22.16593 | ¥9,974.67 |