AS02808MR-LW152-R | |
---|---|
DigiKey Part Number | 668-1437-ND |
Manufacturer | |
Manufacturer Product Number | AS02808MR-LW152-R |
Description | SPEAKER 8OHM 1W TOP PORT 95DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 500 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS02808MR-LW152-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 20 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | IEC 60601-1-8 | |
Termination | Wire Leads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥26.14800 | ¥261.48 |
25 | ¥24.12680 | ¥603.17 |
60 | ¥22.66050 | ¥1,359.63 |
120 | ¥21.24833 | ¥2,549.80 |
480 | ¥18.33113 | ¥8,798.94 |