AS01508AO-WP-R | |
---|---|
DigiKey Part Number | 668-1515-ND |
Manufacturer | |
Manufacturer Product Number | AS01508AO-WP-R |
Description | SPEAKER 8OHM 700MW TOP PORT 94DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 14 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01508AO-WP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 14 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 94.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥22.91400 | ¥229.14 |
25 | ¥21.14200 | ¥528.55 |
50 | ¥19.85460 | ¥992.73 |
100 | ¥18.61740 | ¥1,861.74 |
250 | ¥17.29708 | ¥4,324.27 |
450 | ¥16.06149 | ¥7,227.67 |