C0741A.41.10 | |
---|---|
DigiKey Part Number | C0741A-1000-ND |
Manufacturer | |
Manufacturer Product Number | C0741A.41.10 |
Description | CABLE 3COND 24AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.164" (4.17mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.74933 | ¥2,749.33 |
2,000 | ¥2.61411 | ¥5,228.22 |
3,000 | ¥2.53763 | ¥7,612.89 |
5,000 | ¥2.44388 | ¥12,219.40 |
7,000 | ¥2.38368 | ¥16,685.76 |
10,000 | ¥2.32119 | ¥23,211.90 |
25,000 | ¥2.16660 | ¥54,165.00 |