9533 060100 | |
---|---|
DigiKey Part Number | BEL1394-100-ND |
Manufacturer | |
Manufacturer Product Number | 9533 060100 |
Description | CABLE 3CON 24AWG CHROM SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.162" (4.11mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,608.99000 | ¥1,608.99 |
3 | ¥1,488.50667 | ¥4,465.52 |
5 | ¥1,436.89800 | ¥7,184.49 |
7 | ¥1,402.48286 | ¥9,817.38 |
10 | ¥1,368.06200 | ¥13,680.62 |
25 | ¥1,282.01960 | ¥32,050.49 |
50 | ¥1,213.18560 | ¥60,659.28 |