C2003A.12.06 | |
---|---|
DigiKey Part Number | C2003G-5-ND |
Manufacturer | |
Manufacturer Product Number | C2003A.12.06 |
Description | HOOK-UP SOLID 24AWG 300V GRN 5' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Green 300V 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 5.00' (1.52m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
5 | ¥8.93800 | ¥44.69 |
10 | ¥6.95000 | ¥69.50 |