76812.R8.06 | |
---|---|
DigiKey Part Number | C76812G-50-ND |
Manufacturer | |
Manufacturer Product Number | 76812.R8.06 |
Description | HOOK-UP STRND 14AWG GREEN 50' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Green 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.136" (3.45mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.85000 | ¥210.85 |
5 | ¥172.53800 | ¥862.69 |
10 | ¥134.19500 | ¥1,341.95 |