47026 | |
---|---|
DigiKey Part Number | 16-1295-ND |
Manufacturer | |
Manufacturer Product Number | 47026 |
Description | TAPE POLYIMIDE GOLD 1/4"X36YDS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Conductive Silicon Adhesive Gold 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | High Temp Polyimide | |
Adhesive | Conductive Silicon | |
Backing, Carrier | Polyimide | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0014" (1.4 mils, 0.036mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Gold | |
Usage | Wave Soldering | |
Temperature Range | 500°F (260°C) | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 68°F (20°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.65000 | ¥276.65 |
10 | ¥257.94800 | ¥2,579.48 |
100 | ¥222.31110 | ¥22,231.11 |