8997SQ-12(6) | |
---|---|
DigiKey Part Number | 1067-8997SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 8997SQ-12(6) |
Description | TAPE POLYIMIDE AMB 12"X12" PK/6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Conductive Silicon Adhesive Amber 12.00" (304.80mm) 1' X 12.00" (304.80mm) 1' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | High Temp Polyimide | |
Adhesive | Conductive Silicon | |
Backing, Carrier | Polyimide | |
Thickness | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Adhesive | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 12.00" (304.80mm) 1' | |
Length | 12.00" (304.80mm) 1' | |
Color | Amber | |
Usage | - | |
Temperature Range | 500°F (260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.04000 | ¥386.04 |
12 | ¥364.62417 | ¥4,375.49 |
30 | ¥343.17433 | ¥10,295.23 |
54 | ¥321.72537 | ¥17,373.17 |
102 | ¥300.27794 | ¥30,628.35 |
252 | ¥285.26373 | ¥71,886.46 |