81273 | |
---|---|
DigiKey Part Number | 16-81273-ND |
Manufacturer | |
Manufacturer Product Number | 81273 |
Description | TAPE POLYIMIDE GOLD 1"X36YDS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Polysiloxide Adhesive Gold 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | High Temp Polyimide | |
Adhesive | Polysiloxide | |
Backing, Carrier | Polyimide | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | 0.0014" (1.4 mils, 0.036mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Gold | |
Usage | Wave Soldering | |
Temperature Range | 500°F (260°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥607.92000 | ¥607.92 |