Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Free Hanging (In-Line) | |
Maximum Working Height | 0.419" (10.64mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.193" (4.90mm) | |
Pad Layout Dimension | 0.072" (1.83mm) Dia | |
Operating Force - Initial | 66.28gf | |
Operating Force - Mid Compression | 200.88gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.26400 | ¥62.64 |
25 | ¥6.00960 | ¥150.24 |
50 | ¥5.88160 | ¥294.08 |
100 | ¥5.62540 | ¥562.54 |
250 | ¥5.11404 | ¥1,278.51 |
500 | ¥4.60258 | ¥2,301.29 |
1,000 | ¥4.50176 | ¥4,501.76 |