Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.415" (10.54mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.295" (7.49mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 58.12gf | |
Operating Force - Mid Compression | 101.97gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | Stainless Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.49400 | ¥64.94 |
100 | ¥5.83200 | ¥583.20 |
1,000 | ¥4.24161 | ¥4,241.61 |
5,000 | ¥3.71139 | ¥18,556.95 |
10,000 | ¥3.52582 | ¥35,258.20 |