Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 9
Manufacturer
Mill-Max Manufacturing Corp.Preci-Dip
Series
-907908
Mounting Type
Surface MountThrough Hole
Maximum Working Height
0.335" (8.51mm)0.366" (9.30mm)0.396" (10.06mm)0.410" (10.41mm)0.431" (10.95mm)0.435" (11.05mm)0.463" (11.76mm)0.543" (13.79mm)
Recommended Working Height
0.307" (7.80mm)0.382" (9.71mm)-
Minimum Working Height
0.266" (6.76mm)0.280" (7.11mm)0.295" (7.49mm)0.323" (8.20mm)0.331" (8.41mm)0.355" (9.01mm)0.421" (10.69mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)Circular - 0.072" (1.83mm) (TH)Circular - 0.138" (3.51mm)
Operating Force - Initial
10gf58.12gf229.44gf
Operating Force - Mid Compression
60gf101.97gf109.12gf398.71gf
Plunger Size
0.042" (1.07mm) Dia0.077" (1.96mm) Dia
Mating Cycles
200001000000
Contact Material
Brass AlloyStainless Steel
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
4,010
In Stock
1 : ¥7.39000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.410" (10.41mm)
0.382" (9.71mm)
0.355" (9.01mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
9,273
In Stock
1 : ¥8.78000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.335" (8.51mm)
0.307" (7.80mm)
0.280" (7.11mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
3,199
In Stock
1 : ¥7.14000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.410" (10.41mm)
0.382" (9.71mm)
0.355" (9.01mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
0908-2-CLIP
0908-2-CLIP
SPRING PIN CLIP DESIGN
Preci-Dip
4,478
In Stock
1 : ¥9.52000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.366" (9.30mm)
-
0.266" (6.76mm)
Circular - 0.072" (1.83mm)
58.12gf
101.97gf
0.042" (1.07mm) Dia
-
20000
Stainless Steel
Gold
20.0µin (0.51µm)
0907-5-CLIP
0907-9-CLIP
SPRING PIN CLIP DESIGN
Preci-Dip
24,855
In Stock
1 : ¥8.05000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.435" (11.05mm)
-
0.295" (7.49mm)
Circular - 0.072" (1.83mm)
58.12gf
109.12gf
0.042" (1.07mm) Dia
-
20000
Stainless Steel
Gold
20.0µin (0.51µm)
90773-AS
90773-AS
SPRING PIN CLIP DESIGN
Preci-Dip
0
In Stock
Check Lead Time
25,000 : ¥2.47434
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.431" (10.95mm)
-
0.331" (8.41mm)
Circular - 0.072" (1.83mm)
58.12gf
101.97gf
0.042" (1.07mm) Dia
-
20000
Stainless Steel
Gold
20.0µin (0.51µm)
90740-AS
90740-AS
SPRING PIN CLIP DESIGN
Preci-Dip
0
In Stock
Check Lead Time
25,000 : ¥2.91208
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.463" (11.76mm)
-
0.323" (8.20mm)
Circular - 0.072" (1.83mm)
58.12gf
101.97gf
0.042" (1.07mm) Dia
-
20000
Stainless Steel
Gold
20.0µin (0.51µm)
0907-5-CLIP
0907-7-CLIP
SPRING PIN CLIP DESIGN
Preci-Dip
0
In Stock
Check Lead Time
25,000 : ¥3.28223
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.396" (10.06mm)
-
0.295" (7.49mm)
Circular - 0.072" (1.83mm)
58.12gf
101.97gf
0.042" (1.07mm) Dia
-
20000
Stainless Steel
Gold
20.0µin (0.51µm)
90738-AS
90738-AS
SPRING PIN CLIP DESIGN
Preci-Dip
0
In Stock
Check Lead Time
25,000 : ¥4.76565
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.543" (13.79mm)
-
0.421" (10.69mm)
Circular - 0.138" (3.51mm)
229.44gf
398.71gf
0.077" (1.96mm) Dia
-
20000
Stainless Steel
Gold
20.0µin (0.51µm)
Showing
of 9

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.